Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8 Sensor

Bulk discount available

Subtotal (1 unit)*

€16.99

(exc. VAT)

€20.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€16.99
10 +€15.64

*price indicative

RS Stock No.:
496-431
Mfr. Part No.:
1415667
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

300mm

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, M12, Right Angle, Right Angle

Number of Contacts B

4

Connector Type B

Angled Socket M8, Angled Socket M8

Connector Gender B

Female

Voltage

48, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed for seamless connection in a variety of industrial applications. Featuring robust construction and reliable performance, this cable is engineered to provide reliable connectivity in demanding environments. Its durable PVC exterior and carefully designed plug and socket connections ensure optimal functionality, making it suitable for both fixed and flexible installations.

Designed for reliable sensor/actuator applications

Boasts a flexible length of 0 3 metres to meet diverse installation needs

Configured with M12 angled plug and M8 angled socket for easy connectivity

Constructed from materials that withstand adverse environmental conditions

Supports high levels of insulation resistance to ensure safety and durability

Features a degree of protection rated at IP65 and IP67/IP68 for superior moisture resistance

Delivers a robust connection with minimal insertion and withdrawal cycles

Environmentally friendly construction that complies with EU RoHS requirements

Lightweight design promotes ease of handling and installation

Related links