Phoenix Contact Male 8 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 10 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-488
Mfr. Part No.:
1415723
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Cable Length

10m

Jacket Material

PVC

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

8

Connector Type B

Straight, Unterminated

Voltage

30V ac, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable offers a reliable connection for various industrial applications, featuring a robust design tailored for optimal performance. Its angled M12 plug ensures ease of installation in tight spaces, while the durable PVC sheath protects against environmental factors. Designed with eight positions, it provides flexibility for diverse connectivity needs, making it ideal for automation tasks.

Designed with a sturdy PVC outer sheath for superior protection against abrasions

The angled M12 connector allows for space saving installations

Offers eight wires for versatile signal transmission capabilities

Rated for both fixed and flexible installation environments

Features excellent insulation resistance to safeguard signal integrity

Meets stringent industry standards for reliability and safety

Ideal for applications requiring high flexibility and durability

The item is environmentally compliant making it a responsible choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy