SICK Male 8 way M12, Right Angle to Unterminated Free Cable End Connector Cable, 10 m
- RS Stock No.:
- 285-1615
- Mfr. Part No.:
- YN2A28-100UA6XLEAX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 285-1615
- Mfr. Part No.:
- YN2A28-100UA6XLEAX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | YN2A28 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 8 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 800V | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series YN2A28 | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 8 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 800V | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting cables feature an M12 male connector with 8 pins, designed in an angled, A coded configuration for head A. Head B consists of flying leads, providing flexibility for various connection scenarios. The locking plug connector utilizes a screw connection mechanism and is constructed with TPU material in a black color.
The locking nut is made of zinc die cast with a nickel plated finish. The recommended tightening torque for assembly is 0.6 Nm, and the width across flats is 13. The cable has a length of 10 meters and comprises 8 wires with a PUR (polyurethane) jacket that is halogen free. The jacket material ensures flexibility and durability, and its halogen free property makes it suitable for environments where this feature is critical. The cable diameter is 7 mm, and the conductor cross section is 0.25 mm².
At a glance
-
Your Benefit
Applications
Zones with oils and lubricants
Drag chain operation