Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 496-560
- Mfr. Part No.:
- 1414581
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-560
- Mfr. Part No.:
- 1414581
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14145 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14145 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact highly reliable sensor or actuator cable designed for applications in demanding environments. With a sleek, black PVC construction, this cable facilitates secure connections between devices. The integrated M12 connectors ensure compatibility with a wide array of machinery and equipment, making it ideal for automation tasks. This cable supports a nominal voltage of 250 V AC/DC and a current rating of 4 A, providing robust performance for various industrial setups. Engineered to withstand harsh conditions, it offers exceptional insulation resistance and flame resistance, complying with UL standards. Additionally, its compact design with a length of 0.6 meters optimizes space within installations while maintaining practicality in usage.
Constructed with durable PVC material, enhancing longevity
Designed for a wide range of applications in the automation sector
A compliant design with stringent industry standards for safety
Offers excellent mechanical properties for reliable performance
Tightening torque ensures proper connection for optimal functionality
Compact cable dimensions facilitate easy integration in tight spaces
The environmental rating supports operation in varied conditions
No shielding design allows flexibility in certain installation scenarios
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 3 way M12 500 mm
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
