Phoenix Contact Male 3 way Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12 Sensor Actuator

Subtotal (1 unit)*

€20.21

(exc. VAT)

€24.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.21

*price indicative

RS Stock No.:
281-295
Mfr. Part No.:
1414580
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14145

Jacket Material

PVC

Jacket Colour

Black

Cable Length

300mm

Connector Gender A

Male

Connector Type A

Straight, Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

24V

Standards/Approvals

CHINA RoHS, EU RoHS, IEC 61076-2-101, REACH SVHC, UL AWM Style 2464/1729

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed for efficiency and reliability in various applications, showcasing a robust 3-position connectivity system. Engineered with meticulous attention to detail, this product ensures seamless integration for both plug and socket connection types. The innovative design incorporates a durable PVC outer sheath, delivering exceptional resilience in demanding environments.

Constructed with high quality materials ensuring durability and longevity

IP65 IP67 and IP68 degrees of protection provide robust resistance to dust and water ingress

Compliant with international standards ensuring compatibility in diverse applications

Environmental compliance with RoHS and REACH promoting sustainability in product selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy