Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 280-381
- Mfr. Part No.:
- 1415524
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.03
(exc. VAT)
€28.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.03 |
*price indicative
- RS Stock No.:
- 280-381
- Mfr. Part No.:
- 1415524
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is a versatile solution designed for reliable connections in industrial settings. Engineered to deliver optimum performance, this product incorporates a straight M12 plug and an angled M12 socket, ensuring easy integration into existing systems. The robust design showcases a durable PVC construction that not only meets rigorous operational demands but also provides excellent resistance to environmental factors.
Suitable for a wide range of industrial applications
High quality materials contribute to reliable performance
Meets environmental certifications for peace of mind
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
