Phoenix Contact Male 5 way Straight to Female 5 way M12 Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 496-794
- Mfr. Part No.:
- 1414613
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-794
- Mfr. Part No.:
- 1414613
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is designed to cater to high-performance connectivity requirements in industrial applications. Constructed from PUR halogen-free materials, it boasts exceptional resilience and flexibility, crucial for environments with demanding operational standards. The cable features a practical combination of a straight M12 plug and an angled M12 socket, designed for ease of installation in constrained spaces. With a substantial cable length of 10m, it allows for versatile deployments across various setups. Additionally, the inclusion of three LEDs facilitates real-time status visualization, enhancing user experience by ensuring functionality is constantly monitored.
Five-position configuration enhances connectivity options
Halogen-free construction supports environmentally conscious applications
Designed for high durability, suitable for challenging environments
LED status indicators provide immediate feedback on operational condition
Resistant to oil and chemicals, ensuring longevity in various contexts
Capable of withstanding extreme temperatures, offering reliable performance
IP65 and IP68 rated, ensuring protection against dust and water ingress
Flexible design accommodates dynamic movements and bending
Standards compliant, ensuring compatibility with industry benchmarks
Related links
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
