Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Cable, 10 m
- RS Stock No.:
- 536-038
- Mfr. Part No.:
- 1403889
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €51.76 | - |
| 10 + | €47.62 | 7% |
*price indicative
- RS Stock No.:
- 536-038
- Mfr. Part No.:
- 1403889
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Standards/Approvals | cUL, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EAC, RoHS, UL, UL 758/1581 FT2, UL 94 HB | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Standards/Approvals cUL, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, EAC, RoHS, UL, UL 758/1581 FT2, UL 94 HB | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet your demanding automation needs. Engineered with a focus on reliability and efficiency, this 5-position cable features a configuration suitable for various industrial applications. With its PUR halogen-free jacket, it not only ensures safety in the event of fire, but also provides superior resistance to harsh environmental factors.
IP67 and IP68 ratings ensure comprehensive protection from dust and water ingress
Robust M12 connection ensures reliable performance across various installations
High quality materials prolong the product life and maintain performance levels
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
