Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- RS Stock No.:
- 496-845
- Mfr. Part No.:
- 1500156
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€25.14
(exc. VAT)
€30.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.14 |
*price indicative
- RS Stock No.:
- 496-845
- Mfr. Part No.:
- 1500156
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 1m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| Standards/Approvals | cUL ID: FILE E 221474, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549 / 10493, UL ID: FILE E 221474 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 1m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12 | ||
Voltage 30V | ||
Standards/Approvals cUL ID: FILE E 221474, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549 / 10493, UL ID: FILE E 221474 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered to meet the rigorous demands of modern automation environments. This exceptional cable offers robust connectivity solutions, designed for seamless integration with sensor and actuator applications. Built with high-quality PUR materials, it is halogen-free and supports a wide operating temperature range, ensuring dependable performance in varied conditions. The cable features M8 and M12 connectors that facilitate easy installation, enhancing operational efficiency while providing superior mechanical resilience. Its unique properties also make it highly resistant to oils, acids, and UV exposure, significantly extending its service life in challenging environments.
HALOGEN-FREE design promotes safer installations and environmental sustainability
Robust connectors ensure secure connections in demanding applications
Mechanical durability supports a high number of bending cycles, enhancing reliability
Flexible cable conduit capability allows for versatile installation options
Resistant to a range of environmental factors, ensuring longevity in varied applications
Electrically tested components deliver peace of mind with guaranteed safety and functionality
Compact design aids in minimising installation space without compromising performance
Self-extinguishing materials enhance safety in case of fire incidents
Related links
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 1 m
