Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 494-649
- Mfr. Part No.:
- 1546330
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.72
(exc. VAT)
€35.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.72 |
*price indicative
- RS Stock No.:
- 494-649
- Mfr. Part No.:
- 1546330
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Sensor/actuator cable is designed to provide reliable connectivity in various industrial applications. Built with a robust PUR exterior, it is halogen free and resistant to welding splatter, making it ideal for challenging environments. The cable features a four position configuration with M12 connectors, ensuring a secure connection that meets the demands of automation technology. With a cable length of 1 metre, it strikes the perfect balance between flexibility and stability. Whether for fixed or flexible installations, this cable offers exceptional performance, and its excellent resistance to environmental factors guarantees longevity. Additionally, it conforms to international standards, ensuring compatibility and safety across diverse systems.
Rated for both fixed and flexible installations
IP65 IP67 and IP68 rated for superior protection against dust and water
Low overall twist design ensures minimal signal interference
Compatible with industry standard M12 connectors
Exceptional operational temperature range for diverse applications
Lightweight construction enhances installation efficiency
Custom designed for seamless integration in automation processes
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Telegartner Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- L-Com Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 1 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 4 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 500 mm
