Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 1.45 m
- RS Stock No.:
- 496-869
- Mfr. Part No.:
- 1523264
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€3,550.49
(exc. VAT)
€4,367.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,550.49 | €35.505 |
*price indicative
- RS Stock No.:
- 496-869
- Mfr. Part No.:
- 1523264
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 152 | |
| Cable Length | 1.45m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 152 | ||
Cable Length 1.45m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable designed for demanding industrial applications. This product boasts a robust construction with a combination of flexible and durable materials like PUR and TPU, making it ideal for environments subject to mechanical stress. Its well structured design ensures excellent protection against environmental influences, including moisture and dust. The cable supports efficient energy transfer with its five position connectivity while being highly resistant to various chemical agents, making it suitable for various sectors, including automotive, manufacturing, and automation industries.
Highly resistant to oils acids and alkaline solutions which ensuring product longevity
Ambient temperature compatibility supports a wide range of operational conditions
Effective protection against moisture and dust with IP65 IP67 and IP68 ratings
Suitable for various sectors enhancing versatility across applications
Mechanical stress resistance ensures consistent performance in dynamic environments
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 to Female 5 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 20 m
