Phoenix Contact Female 5 way M12, Straight to Male 5 way M12 Bus Cable, 10 m
- RS Stock No.:
- 255-9765
- Mfr. Part No.:
- 1436068
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€164.88
(exc. VAT)
€202.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.88 |
*price indicative
- RS Stock No.:
- 255-9765
- Mfr. Part No.:
- 1436068
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 10m | |
| Jacket Material | TPU | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Voltage | 48V | |
| Standards/Approvals | EAC, RoHS, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 10m | ||
Jacket Material TPU | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Voltage 48V | ||
Standards/Approvals EAC, RoHS, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 10 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is plug straight M12 SPEEDCON and other two connectors are socket straight M12 SPEEDCON. The external sheath color is r
Signal type can open, device net
Connection 1 is plug straight M12 speedcon
Connection 2 is socket straight M12 speedcon
Connection 3 is socket straight M12 speedcon
Cable length is 10 m
5 positions
Related links
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 1 m
