Phoenix Contact Female 5 way M12, Straight to 5 way Straight Industrial Automation Cable Assembly, 10 m
- RS Stock No.:
- 497-412
- Mfr. Part No.:
- 1406147
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,774.27
(exc. VAT)
€3,412.35
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,774.27 | €55.485 |
*price indicative
- RS Stock No.:
- 497-412
- Mfr. Part No.:
- 1406147
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 30 V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Automation Cable Assembly | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 30 V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 5-position PVC cable in yellow with shielding. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 10 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Female 5 way Free Cable End to 5 way Straight Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Straight Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact Female 8 way Free Cable End to 8 way Straight Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Angled Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Industrial Automation Cable Assembly, 10 m
- Phoenix Contact Male 8 way Free Cable End to Male 8 way Straight Socket M12 Industrial Automation Cable Assembly, 10 m
