Phoenix Contact Female 5 way M12, Straight to Unterminated 8 way Free End Sensor Cable, 10 m

Subtotal (1 pack of 50 units)*

€4,117.16

(exc. VAT)

€5,064.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€4,117.16€82.343

*price indicative

RS Stock No.:
658-652
Mfr. Part No.:
1413928
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Type B

Free End

Connector Gender B

Unterminated

Number of Contacts B

8

Voltage

30V

Standards/Approvals

DIN EN 60332-1-2, DIN EN 60811-2-1, UL 758/1581

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed for demanding industrial environments. Engineered with an 8-position configuration and shielded with high-quality PVC, this cable ensures reliable performance in a variety of applications. With its generous length of 10 metres and sleek black finish, it merges functionality with aesthetics. This cable is equipped with a free cable end and a straight M12 socket, streamlining installation and integration into existing systems. Beyond connectivity, the cable exhibits exceptional resilience against environmental factors, making it suitable for both fixed and flexible installations.

Rated for a wide operating temperature range for versatility

Lightweight at 914 g making handling easier

Designed for over 100 insertion/withdrawal cycles ensuring longevity

Environmentally compliant with EU RoHS requirements

Offers high insulation resistance for added safety

The cable is compatible with various industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy