Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 488-165
- Mfr. Part No.:
- 1414763
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,379.61
(exc. VAT)
€2,926.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,379.61 | €47.592 |
*price indicative
- RS Stock No.:
- 488-165
- Mfr. Part No.:
- 1414763
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | FDA 21 CFR 177.2600, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals FDA 21 CFR 177.2600, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable offers versatile connectivity solutions tailored for the food processing industry. Constructed with high-quality materials such as PP-EPDM and equipped with a hygienic design, it ensures optimal performance even in demanding environments. Its angled M12 connector facilitates easy installation while maintaining a secure connection. With a cable length of 15 meters, it provides ample reach for various applications, ensuring flexibility and reliability. The robust construction withstands harsh conditions, meeting safety and durability standards essential for industrial settings. This product is designed to operate under a wide temperature range, making it suitable for diverse operational environments. The attention to detail in its design reflects a commitment to quality that meets the needs of modern automated systems.
Hygienic design ensures safety and compliance in food processing applications
Angled M12 connector simplifies installation in tight spaces
Constructed from durable materials for long-lasting performance
Wide temperature range adaptation for versatile applications
Light-colored grip body aids in quick contamination detection
Resistant to cold bending and impacts, ensuring reliability
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female Angled Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 3 m
