TE Connectivity Male M12, Straight to D-Sub Cable Assembly, 9 m
- RS Stock No.:
- 501-750
- Distrelec Article No.:
- 303-17-886
- Mfr. Part No.:
- 1-2322422-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€207.56
(exc. VAT)
€255.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.56 |
*price indicative
- RS Stock No.:
- 501-750
- Distrelec Article No.:
- 303-17-886
- Mfr. Part No.:
- 1-2322422-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 1-2322422 | |
| Jacket Colour | Blue | |
| Cable Length | 9m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | D-Sub | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 1-2322422 | ||
Jacket Colour Blue | ||
Cable Length 9m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B D-Sub | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is designed to enhance connectivity in industrial environments. This advanced cable assembly boasts exceptional durability and performance, making it an ideal choice for various applications where reliable data transmission is paramount. With its robust construction and low halogen content, this cable is suited for eco-conscious users seeking high-efficiency communication solutions without compromising on safety. Engineered to meet stringent industry standards, this product not only ensures seamless connectivity but also offers user-friendly features tailored for ease of installation and operational efficiency.
Provides reliable data transfer for demanding applications
Designed for superior durability in industrial settings
Low halogen content ensures safety during use
User-friendly design simplifies installation processes
Compliant with leading industry standards for quality assurance
Robust construction withstands harsh environmental conditions
Related links
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 9 m
- TE Connectivity Male 4 way Straight to 4 way D-Sub 9 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
