TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8.5 m
- RS Stock No.:
- 526-378
- Distrelec Article No.:
- 303-17-885
- Mfr. Part No.:
- 1-2322422-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€202.45
(exc. VAT)
€249.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.45 |
*price indicative
- RS Stock No.:
- 526-378
- Distrelec Article No.:
- 303-17-885
- Mfr. Part No.:
- 1-2322422-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-2322422 | |
| Product Type | Cable Assembly | |
| Jacket Colour | Blue | |
| Cable Length | 8.5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-2322422 | ||
Product Type Cable Assembly | ||
Jacket Colour Blue | ||
Cable Length 8.5m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly combines top-tier functionality with robust design, making it an ideal solution for a variety of industrial applications. With its high-performance capabilities, it ensures reliable connectivity while meeting stringent compliance requirements. Designed for seamless integration, this product offers exceptional durability without compromising on operational efficiency. It is engineered to support high-speed data transmission, making it a perfect choice for networking installations. Additionally, the environmentally conscious design aligns with current regulatory directives, providing peace of mind in environmentally sensitive settings. Whether you are upgrading existing systems or implementing new technologies, this assembly is poised to enhance connectivity solutions with unmatched reliability and performance.
Optimised length of 8.5 metres ensures flexibility in installation
Connector type allows for easy and secure connections
Low halogen content minimises environmental impact during use
Compliant with EU RoHS and ELV directives for peace of mind
Designed for efficient performance in high-speed applications
Manufactured to withstand rigorous industrial conditions
Related links
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 6.5 m
- HARTING Male 4 way M12 to Cable Assembly, 8.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 13.5 m
