TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7.5 m
- RS Stock No.:
- 501-748
- Distrelec Article No.:
- 303-17-883
- Mfr. Part No.:
- 1-2322422-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€192.40
(exc. VAT)
€236.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.40 |
*price indicative
- RS Stock No.:
- 501-748
- Distrelec Article No.:
- 303-17-883
- Mfr. Part No.:
- 1-2322422-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | 1-2322422 | |
| Jacket Colour | Blue | |
| Cable Length | 7.5m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series 1-2322422 | ||
Jacket Colour Blue | ||
Cable Length 7.5m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable assembly is engineered for reliable data transmission in various industrial applications. Featuring robust construction, it ensures high performance and durability even in challenging environments. With its versatile design, this cable assembly is perfect for use in automation systems, networking, and communication equipment. The low halogen content ensures compliance with environmental standards while providing peace of mind for users concerned about safety. Whether for new installations or as replacements, this product is an excellent choice for your connectivity needs.
Designed for high-performance data transmission
Versatile structure suitable for various applications
Low halogen content guarantees safety and compliance
Robust build ensures durability in challenging settings
Ideal for use in industrial automation and communication systems
Related links
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 6.5 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 7 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 8 m
- TE Connectivity Male 4 way Straight to 4 way M12 Cable Assembly, 9.5 m
- TE Connectivity Male 8 way Straight to 8 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 12.5 m
