TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 504-090
- Distrelec Article No.:
- 303-18-243
- Mfr. Part No.:
- 2322330-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€258.72
(exc. VAT)
€318.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.72 |
*price indicative
- RS Stock No.:
- 504-090
- Distrelec Article No.:
- 303-18-243
- Mfr. Part No.:
- 2322330-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cab ass (PLG-PLG) 1.0M CAT 5E is a robust solution designed for high-performance data transmission. Engineered to meet the stringent demands of industrial applications, this cable assembly ensures reliable connectivity in environments where performance is critical. With its Plug-to-Plug design, it facilitates seamless integration into existing systems, making setup hassle-free. The cable is meticulously crafted to ensure low signal loss, enhancing data integrity over extended distances. Ideal for applications requiring exceptional durability and efficiency, it is a dependable choice for professionals seeking quality and reliability in a fast-paced, technology-driven world.
Durable construction withstands challenging industrial conditions
Designed for compatibility with a variety of devices, ensuring versatility
Low signal loss significantly improves data transmission quality
Meets compliance standards, assuring users of its environmental safety
Plug-and-play functionality simplifies installation and reduces downtime
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 2 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 17.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 13 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 14.5 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 1 m
