TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 507-149
- Distrelec Article No.:
- 303-18-249
- Mfr. Part No.:
- 2322422-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€554.34
(exc. VAT)
€681.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €554.34 |
*price indicative
- RS Stock No.:
- 507-149
- Distrelec Article No.:
- 303-18-249
- Mfr. Part No.:
- 2322422-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Jacket Colour | Blue | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Jacket Colour Blue | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D 4 M cable assembly is designed for reliable connectivity in demanding environments. With a length of 1.0 meter and constructed using high-grade materials, it offers robust performance for various applications, including industrial automation and control systems. The product features a plug-to-plug configuration, ensuring seamless integration while adhering to rigorous standards. This assembly not only stands out for its quality but also promotes efficient data transfer with its Cat 5E specification, making it an essential choice for modern networking needs.
Optimized for industrial use with exceptional durability
Adheres to Cat 5E specifications for reliable data transmission
Low halogen content for reduced environmental impact
Designed to withstand harsh conditions and frequent handling
Quick and easy installation, facilitating efficient setup
Compatible with a range of TE components and systems
Related links
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 20 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 17 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 19.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 17.5 m
