TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 15.5 m
- RS Stock No.:
- 504-201
- Distrelec Article No.:
- 303-18-329
- Mfr. Part No.:
- 3-2322422-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€248.64
(exc. VAT)
€305.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.64 |
*price indicative
- RS Stock No.:
- 504-201
- Distrelec Article No.:
- 303-18-329
- Mfr. Part No.:
- 3-2322422-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Standards/Approvals | Cat5e | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Standards/Approvals Cat5e | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 D M 4 cable assembly (PLG-PLG) 15.5M CAT5E is engineered to deliver exceptional performance and reliability in high-demand networking environments. Designed with precision, this cable assembly supports seamless connectivity for various industrial applications. Its robust construction ensures durability while maintaining flexibility, making it ideal for dynamic settings. The comprehensive compliance with EU directives adds an extra layer of assurance for environmentally-conscious installations. This product truly exemplifies the perfect blend of functionality and sustainability, making it a top choice for professionals seeking dependable connectivity solutions.
Robust construction enhances durability in demanding environments
Compliant with EU regulations, promoting responsible usage
Optimized for high-speed data transmission across networks
Flexible design facilitates easy installation in tight spaces
Compatibility with a range of related products for versatile applications
Low halogen content supports safer disposal practices
Related links
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 8 way Straight to M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
- TE Connectivity Male 8 way Right Angle to 4 way Straight Sensor Actuator Cable, 10.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 16 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 18.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 17 m
