TE Connectivity Male 8 way Straight to M8, Straight Sensor Actuator Cable, 15.5 m
- RS Stock No.:
- 476-140
- Distrelec Article No.:
- 303-18-320
- Mfr. Part No.:
- 3-2322421-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€212.12
(exc. VAT)
€260.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.12 |
*price indicative
- RS Stock No.:
- 476-140
- Distrelec Article No.:
- 303-18-320
- Mfr. Part No.:
- 3-2322421-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Cable Length | 15.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Cable Length 15.5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cable assembly (PLG-PLG) 15.5M CAT 7 offers a reliable and efficient solution for high-performance connectivity. Designed for versatile applications, this cable assembly ensures robust data transfer with superior shielding against interference. Its meticulous engineering highlights durability and flexibility, making it the ideal choice for demanding industrial environments. Constructed to meet rigorous compliance standards, it guarantees reliable performance in challenging conditions. With an optimal length of 15.5 meters, this cable assembly provides the necessary reach while maintaining the integrity of signal transmission. Whether for upgrades or enhancements, this product is a dependable option for modern connectivity needs.
Offers high data transfer capabilities with minimal signal loss
Engineered for use in a variety of demanding environments
Compliant with EU directives for environmental safety
Low halogen content ensures reduced environmental impact
Related links
- TE Connectivity Male 8 way Right Angle to 8 way M8 15.5 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 4 way Right Angle to 4 way Straight Sensor Actuator Cable, 15.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 10.5 m
- TE Connectivity Male 8 way Straight to M8 16.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19.5 m
- TE Connectivity Male 8 way Straight to 8 way M8 19 m
- TE Connectivity Male 8 way Straight to 8 way M8 18.5 m
