TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 12.5 m
- RS Stock No.:
- 504-351
- Distrelec Article No.:
- 303-18-072
- Mfr. Part No.:
- 2-2322423-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€556.32
(exc. VAT)
€684.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.32 |
*price indicative
- RS Stock No.:
- 504-351
- Distrelec Article No.:
- 303-18-072
- Mfr. Part No.:
- 2-2322423-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 12.5m | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | BFR/CFR/PVC Free, Cl, F, I < 900 ppm per homog ENous material, Low Halog EN Br | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 12.5m | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Right Angle | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals BFR/CFR/PVC Free, Cl, F, I < 900 ppm per homog ENous material, Low Halog EN Br | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 cable assembly. (PLG-PLG) 12.5M CAT 7 is a highly versatile cable assembly designed to meet the demanding needs of modern networking applications. With its robust construction and high-performance specifications, this cable ensures reliable data transmission in complex environments. Its connectors are engineered for durability, making it suitable for various industrial and commercial setups. The cable's length of 12.5 metres provides flexibility in installations, while its compliance with stringent regulations makes it an ideal choice for compliant electrical solutions. Whether youre upgrading an existing system or deploying a new one, this cable assembly is tailored for efficiency and reliability.
Designed for seamless compatibility with M12 applications
Constructed from high quality materials for enhanced durability
Facilitates smooth data transmission to support high speed networking
Low halogen content minimizes environmental impact during disposal
Widely suitable for indoor and outdoor implementation
Easy installation process saves time and effort on setup
May be integrated into various technological systems for flexibility
Product compliant with EU regulations ensures safe usage
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 12.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12 m
