TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 13.5 m
- RS Stock No.:
- 474-835
- Distrelec Article No.:
- 303-18-074
- Mfr. Part No.:
- 2-2322423-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€576.86
(exc. VAT)
€709.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €576.86 |
*price indicative
- RS Stock No.:
- 474-835
- Distrelec Article No.:
- 303-18-074
- Mfr. Part No.:
- 2-2322423-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 232 | |
| Cable Length | 13.5m | |
| Jacket Colour | Blue | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU Not | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 232 | ||
Cable Length 13.5m | ||
Jacket Colour Blue | ||
Connector Type A Right Angle | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Type B M8, Straight | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU Not | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A-M-8 Cable Assembly is expertly designed for high-performance connectivity in demanding applications. Tailored to support CAT 7 standards, this cable assembly ensures robust data transmission and enhanced signal integrity, making it an ideal choice for industrial automation and networking solutions. Its durable construction allows for reliable operation even in harsh environments, showcasing the manufacturers commitment to quality and performance. With a length of 13.5 metres, this solution offers flexibility in installation, accommodating various layouts while maintaining efficiency. The component is also compliant with crucial directives, ensuring it meets stringent environmental regulations. Perfectly bridging the gap between technology and user needs, this cable assembly stands out as a reliable partner for seamless connectivity.
Compatible with high speed networking applications
Optimised for low halogen content for environmental safety
Provides exceptional resilience in various environmental conditions
Designed to facilitate ease of installation in complex setups
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 13.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12 m
