TE Connectivity Male 8 way Right Angle to 8 way M8, Straight Sensor Actuator Cable, 14 m
- RS Stock No.:
- 504-352
- Distrelec Article No.:
- 303-18-075
- Mfr. Part No.:
- 2-2322423-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€587.09
(exc. VAT)
€722.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €587.09 |
*price indicative
- RS Stock No.:
- 504-352
- Distrelec Article No.:
- 303-18-075
- Mfr. Part No.:
- 2-2322423-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 232 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 14m | |
| Jacket Colour | Blue | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 8 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 232 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 14m | ||
Jacket Colour Blue | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type B M8, Straight | ||
Number of Contacts B 8 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- DE
The TE Connectivity M12 A M 8 cab ass (PLG-PLG) 14.0M CAT 7 is designed to provide robust connectivity in demanding environments. This high-performance cable assembly supports current and future data transmission rates, ensuring reliable and efficient communication for various applications. With its low halogen content and compliance with essential environmental standards, this product is an ideal choice for industries that priorities safety and sustainability. The cable's precision design enables seamless integration with existing systems, offering users enhanced flexibility and performance. Its durable construction guarantees longevity, making it a valuable asset in any setup that requires high-speed data transfer without compromise.
Designed for high-speed data transmission
Durable construction suitable for demanding environments
Low halogen content ensures safety and compliance
Seamless integration with existing systems
Offers enhanced flexibility for various applications
Related links
- TE Connectivity Male 8 way Straight to 8 way M8 14 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 19 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 12.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 14.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 15 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 13.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 11.5 m
- TE Connectivity Male 8 way Right Angle to 8 way M8 10.5 m
