Molex Female 5 way M12, Straight to Male 5 way M12, Straight Cordset, 10 m
- RS Stock No.:
- 508-465
- Mfr. Part No.:
- 1200980014
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€212.40
(exc. VAT)
€261.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.40 | €106.20 |
*price indicative
- RS Stock No.:
- 508-465
- Mfr. Part No.:
- 1200980014
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120098 | |
| Jacket Colour | Violet | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120098 | ||
Jacket Colour Violet | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset is expertly designed to ensure reliable connectivity in demanding industrial environments. With its robust construction, featuring a Durable PUR cable jacket, this cordset is engineered to withstand the rigours of daily use while delivering exceptional performance. Ideal for various applications, including automation and control systems, it offers seamless integration with EtherNet protocol, making it the preferred choice for professionals across Europe. The 5-pole design ensures the handling of complex signals with ease, while an IP67 rating guarantees protection against dust and moisture, providing peace of mind in challenging conditions. Experience enhanced operational efficiency and longevity with this versatile component tailored for industrial connectivity needs.
Robust PUR construction ensures durability in harsh environments
5 pole design accommodates complex signal requirements
IP67 rating provides superior protection against dust and moisture
Compatible with EtherNet protocol for seamless integration
Threaded coupling style ensures secure connections
Violet cable jacket adds a Visual cue for easy identification
Twisted pair wire configuration minimises interference
Lightweight design facilitates easy handling and installation
Related links
- Molex Female 5 way M12 10 m
- Molex Male 5 way M12 10 m
- Molex Female 5 way M12 10 m
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Female 5 way M12 Right Angle to Male Pigtail Cordset, 10 m
- Molex Female 5 way M12 Straight Cordset, 20 m
- Molex Female 5 way M12 Straight Cordset, 5 m
