Molex Female 5 way M12, Straight to Male Pigtail Cordset, 10 m
- RS Stock No.:
- 471-563
- Distrelec Article No.:
- 304-61-937
- Mfr. Part No.:
- 1200980089
- Manufacturer:
- Molex
Subtotal (1 pack of 2 units)*
€206.05
(exc. VAT)
€253.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.05 | €103.025 |
*price indicative
- RS Stock No.:
- 471-563
- Distrelec Article No.:
- 304-61-937
- Mfr. Part No.:
- 1200980089
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120098 | |
| Product Type | Cordset | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Violet | |
| Cable Length | 10m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | chemSHERPA, EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120098 | ||
Product Type Cordset | ||
Jacket Material Polyurethane | ||
Jacket Colour Violet | ||
Cable Length 10m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals chemSHERPA, EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset embodies versatility and reliability, designed specifically for industrial applications in Europe. Featuring a robust assembly suitable for demanding conditions, it ensures seamless connectivity for your PROFIBUS networks. The cordset combines a 10.0m length with a Durable PUR cable jacket, offering both flexibility and resilience. Its 5-pole female connector is engineered for quick and easy installation, streamlining your operations without compromising on performance. Whether you're looking to enhance your existing systems or establish new connections, this cordset delivers an optimal solution for your connectivity needs.
Designed for harsh industrial environments
Flexible cable length enhances installation options
Threaded coupling style guarantees a secure connection
Robust connectors ensure long-lasting performance
Cable jacket is resistant to wear and tear
Rated for high current and voltage applications
Operating temperature range supports diverse conditions
Meets multiple compliance standards for safety and reliability
