Molex Male 4 way Straight to Male 4 way Straight Cordset, 20 m

Subtotal (1 bag of 2 units)*

€289.44

(exc. VAT)

€356.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€289.44€144.72

*price indicative

RS Stock No.:
508-487
Mfr. Part No.:
1203591009
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120359

Product Type

Cordset

Jacket Material

Polyurethane

Cable Length

20m

Jacket Colour

Green

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Straight

Connector Gender B

Male

Voltage

30V

Standards/Approvals

EU RoHS, IEC-62474 chemSHERPA (xml), IPC 1752A Class D, Low-Halogen, REACH SVHC

IP Rating

IP67

COO (Country of Origin):
DE
The Molex Nano-Change (M8) to Nano-Change (M8) double-ended cordset is designed for reliable connectivity in demanding industrial environments. With an impressive 20.0m length and a robust 26 AWG construction, this cordset guarantees optimal performance and durability. Engineered to Streamline connections, it features a male-to-male coupling with A-coded keyways, ensuring compatibility across a variety of devices. The green shielded PUR cable construction not only enhances flexibility but also offers protection from abrasion and chemical exposure, making it Ideal for harsh settings. Surrounding components, including the nickel-plated brass coupling nut and gold-plated mating surfaces, contribute to enhanced conductivity and longevity.

Designed for robust connectivity in industrial settings

A Coded keyway guarantees device compatibility

Flexible shielded PUR construction offers protection and durability

Nickel plated brass components enhance conductivity and lifespan

Meets strict environmental standards for safe usage

Operates effectively across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy