Molex Female 3 way M8, Straight to Male Pigtail Sensor Actuator Cable, 5 m
- RS Stock No.:
- 508-830
- Distrelec Article No.:
- 304-61-912
- Mfr. Part No.:
- 1200860464
- Manufacturer:
- Molex
Subtotal (1 pack of 15 units)*
€211.04
(exc. VAT)
€259.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.04 | €14.069 |
*price indicative
- RS Stock No.:
- 508-830
- Distrelec Article No.:
- 304-61-912
- Mfr. Part No.:
- 1200860464
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120086 | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IPC 1752A Class D, Low-Halogen, IEC-62474, REACH SVHC, EU RoHS, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120086 | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IPC 1752A Class D, Low-Halogen, IEC-62474, REACH SVHC, EU RoHS, IPC 1752A Class C | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Single-Ended Cordset is an exceptional solution designed for seamless connectivity in industrial applications. Built with precision, it features three poles to ensure reliable power transmission and data integrity. The female connector, angled at 90 degrees, facilitates flexible installations in tight spaces, while the robust PUR/PVC cable ensures durability across varied environmental conditions. This cordset is Ideal for use in settings that require compliance with multiple industry standards, combining modern design with stringent safety features. Its LED indicators enhance visibility, providing clear operational status during operation. Whether you are integrating it into machinery or robotics, this cordset promises dependable performance and continued operational efficiency.
Innovative A-coded connector design ensures versatile compatibility
Threaded coupling style enhances connection security against vibrations
Robust IP67 rating protects against dust and water ingress
PNP sensors provide real-time feedback and monitoring capabilities
Lightweight yet Durable construction simplifies installation and handling
Temperature resilience guarantees functionality in extreme conditions
Low-halogen material meets stringent environmental standards
Related links
- Molex Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End, 5 m
- Phoenix Contact Male 3 way M8 5 m
- Lumberg Automation Female 3 way M8 5 m
- Phoenix Contact Male 3 way M8 5 m
