Phoenix Contact Female 3 way Straight to 3 way Free Cable End Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 509-737
- Mfr. Part No.:
- 1409498
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€532.72
(exc. VAT)
€655.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €532.72 | €53.272 |
*price indicative
- RS Stock No.:
- 509-737
- Mfr. Part No.:
- 1409498
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 3-position, yellow PVC cable with shielding, featuring a free cable end on one side and a straight M12 socket with A coding on the other, with a cable length of 10 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- RS PRO Female 3 way 7/8 In Circular 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M12 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M8 10 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact Female 3 way M12 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M8 10 m
- Phoenix Contact Female 3 way Free Cable End to 3 way Angled Socket M8 Sensor Actuator Cable, 10 m
- RS PRO Female 3 way M8 6 m
