Phoenix Contact Male 3 way M12, Straight to Female 3 way Free Cable End Power Cable, 1 m
- RS Stock No.:
- 521-202
- Mfr. Part No.:
- 1175827
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.38 |
*price indicative
- RS Stock No.:
- 521-202
- Mfr. Part No.:
- 1175827
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Power Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 690V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-111, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Power Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 690V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-111, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed for various industrial applications, ensuring a reliable connection under diverse operational conditions. Crafted from halogen-free material, it enhances safety standards while delivering exceptional performance. The cable features a robust M12 connector, providing secure and efficient power supply for devices requiring a 3-position wiring configuration.
Resistant to various mechanical stresses ensuring longevity
Meets multiple international standards including IEC specifications
Low conductor resistance enhances energy efficiency
Dynamic load capacity supports extensive mechanical movements
Related links
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 1 m
- SMC Male 4 way 4 way Free Cable End Power Cable
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 5 m
