Phoenix Contact Male 3 way Free Cable End to Female 3 way M12, Straight Power Cable, 1 m
- RS Stock No.:
- 517-613
- Mfr. Part No.:
- 1176479
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€40.39
(exc. VAT)
€49.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.39 |
*price indicative
- RS Stock No.:
- 517-613
- Mfr. Part No.:
- 1176479
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Power Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 690V | |
| Standards/Approvals | cULus, IEC 61076 2 111, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Power Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 690V | ||
Standards/Approvals cULus, IEC 61076 2 111, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to deliver reliable and efficient performance for various applications. Featuring a robust 3-position configuration, this cable is crafted from PUR material, ensuring it is halogen-free and suitable for challenging environments. With a cable length of 1 metre, it connects seamlessly to socket straight M12 with S coding, making it an excellent choice for power supply needs.
Certified flame resistant meeting rigorous safety standards
Offers dynamic load capacities suitable for various movement types
IP65 and IP67 ratings ensure protection against dust and water ingress
UL and cUL listed for compliance with international safety standards
Custom made options are available tailored to specific project needs
Related links
- Phoenix Contact Male 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1.5 m
