Phoenix Contact Male 3 way M8, Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
- RS Stock No.:
- 517-991
- Mfr. Part No.:
- 1406046
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,260.20
(exc. VAT)
€2,780.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,260.20 | €45.204 |
*price indicative
- RS Stock No.:
- 517-991
- Mfr. Part No.:
- 1406046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 3 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 3 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in yellow. It is shielded and features a straight M8 plug on one end and a free cable end on the other. The cable has a length of 10 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 3 way M8 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight to 3 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 10 m
- Phoenix Contact Male 3 way M8 to Unterminated 3 way Free Cable End Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 10 m
