Phoenix Contact Male 3 way M12 to 3 way Free Cable End Sensor Actuator Cable, 10 m

Image representative of range

Get a bulk buy discount

Add 5 more to save €7.00

View bulk pricing options

Subtotal (1 unit)*

€28.16

(exc. VAT)

€34.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€28.16-
5 - 24€26.76€7.00
25 +€25.32€71.00

*price indicative

RS Stock No.:
721-1018
Mfr. Part No.:
1682566
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Grey, Black

Number of Contacts A

3

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Free Cable End

Voltage

250V

IP Rating

IP65, IP68, IP69K

Standards/Approvals

cUL Listed, GOST, M12 male connector IEC 61076-2-101, UL Listed

Coding

A

COO (Country of Origin):
DE

M12 Plug with free conductor end


S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.

Sensor/ actuator cable (SAC)

With straight M12 plug and free conductor end

Completely assembled

A-coded

Phoenix Contact - PLUSCON field


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy