Phoenix Contact Male 8 way M12, Straight to Female 8 way M12, Straight Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 518-096
- Mfr. Part No.:
- 1403692
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€3,900.00
(exc. VAT)
€4,797.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,900.00 | €156.00 |
*price indicative
- RS Stock No.:
- 518-096
- Mfr. Part No.:
- 1403692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 20m | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 20m | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 8 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is an 8-position, black-gray RAL 7021 PUR halogen-free cable, featuring a straight M12 plug with A coding on one end and a straight M12 socket with A coding on the other, with a cable length of 20 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Stainless steel
Related links
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact 8 way M12 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Male 17 way M12 Straight Sensor Actuator Cable, 20 m
- Phoenix Contact Male 8 way M12 2 m
