Phoenix Contact Male 5 way M12, Straight to Male 8 way M12, Straight Sensor Cable, 20 m

Subtotal (1 unit)*

€137.12

(exc. VAT)

€168.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.12

*price indicative

RS Stock No.:
629-545
Mfr. Part No.:
1569113
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Cable

Cable Length

20m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

8

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

CHINA RoHS, cULus, DIN EN 60332-2-2, EU REACH, EU RoHS, IEC 60754-1, UL 758/1581, UL AWM Style 20549 / 10493, UL FT-2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed for robust performance in demanding environments. Featuring a flexible PUR outer sheath, it offers excellent resistance to abrasion, hydrocarbons, and UV exposure, ensuring longevity even in harsh conditions. Suitable for a wide range of applications, the cable showcases an 8-position arrangement alongside shielded conductors that minimise signal interference. With a rated voltage capacity of up to 300 V AC, it provides excellent insulation and reliability while maintaining a degree of protection up to IP67. The cable is an excellent choice for machine building and automation systems that require dependable data transfer and connectivity.

Flexible cable design allows for easy installation in tight spaces

Halogen-free construction enhances safety and environmental compliance

Shielded design prevents electromagnetic interference for reliable signal integrity

Robust against oil and other environmental factors, extending its service life

Compatible with various connection types, accommodating diverse applications

Designed for high mechanical load capacity, ensuring durability over time

Color-coded wiring facilitates straightforward installation and troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy