Phoenix Contact Female 7 way Straight to Male 7 way Straight Sensor Actuator Cable, 10 m

Subtotal (1 pack of 2 units)*

€561.61

(exc. VAT)

€690.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€561.61€280.805

*price indicative

RS Stock No.:
518-308
Mfr. Part No.:
1624789
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

KST

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Cable Length

10m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

7

Number of Contacts B

7

Connector Gender B

Male

Connector Type B

Straight

Voltage

63 V

Standards/Approvals

DIN EN 60 204/11.98 § 14.1.3, DIN EN ISO 13732-1:2008-12, RoHS II, VDE 0100/1.97 § 411.1.3.2

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact Connector in molded plastic on both sides with a straight design and a secure screw locking mechanism. Equipped with a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in industrial applications.

100 percent electrically tested and assembled ready for use

Designs with preassembled cables on one or both sides

High flexibility: customer-specific assemblies and cable lengths can be supplied

Related links