Phoenix Contact Female 7 way Straight to Male 7 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 522-357
- Mfr. Part No.:
- 1624788
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
€443.41
(exc. VAT)
€545.39
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €443.41 | €221.705 |
*price indicative
- RS Stock No.:
- 522-357
- Mfr. Part No.:
- 1624788
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | KST | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 7 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 7 | |
| Voltage | 63 V | |
| Standards/Approvals | RoHS II | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series KST | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Number of Contacts A 7 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 7 | ||
Voltage 63 V | ||
Standards/Approvals RoHS II | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in molded plastic on both sides with a straight design and a secure screw locking mechanism. Equipped with a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in industrial applications.
100 percent electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
High flexibility: customer-specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact Female 7 way M17 to Male 7 way M17 Sensor Actuator Cable, 10 m
- Phoenix Contact Female 17 way M17 to Male 17 way M17 Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way M17 to Male 17 way M17 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 17 way M17 to Male 17 way M17 Sensor Actuator Cable, 10 m
- binder Female 7 way Connecting Cable to Free End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 5 m
