Phoenix Contact Male 3 way M8, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 658-488
- Mfr. Part No.:
- 1418292
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save €23.50
View bulk pricing optionsSubtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
In Stock
- Plus 198 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €29.33 | - |
| 10 + | €26.98 | €23.50 |
*price indicative
- RS Stock No.:
- 658-488
- Mfr. Part No.:
- 1418292
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 60V | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | CHINA RoHS, cUL, cULus, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12 | ||
Voltage 60V | ||
IP Rating IP65, IP68 | ||
Standards/Approvals CHINA RoHS, cUL, cULus, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, UL, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of automation processes. With a 3-position configuration and high-quality halogen-free materials, it offers exceptional durability and reliability in varying environmental conditions. The cable features a straight M8 plug and an angled M12 socket, ensuring secure connections in confined spaces. This cable performs admirably in temperatures ranging from -40 °C to +80 °C, making it suitable for both fixed and flexible installations. Its robust construction guarantees protection against moisture and dust, classified under IP65 and IP68 ratings. Ideal for applications in industries ranging from production to automation, this sensor/actuator cable effectively supports a range of operational needs, ensuring seamless functionality.
Designed to withstand extreme temperatures ensuring consistent performance
Halogen free construction for enhanced safety and environmental compliance
Moisture and dust protection compliant with IP65 and IP68 ratings
Lightweight design for easy handling and installation
Highly flexible allowing for adaptability in dynamic projects
Suitable for various automation processes across multiple industries
Robust materials enhance longevity and reduce maintenance needs
