Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€37.20

(exc. VAT)

€45.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.20

*price indicative

RS Stock No.:
518-916
Mfr. Part No.:
1476834
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

300mm

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable, designed with advanced shielding technology, ensures reliable transmission in challenging environments. Constructed from high-quality PUR material, the cable is halogen-free and provides excellent protection against mechanical stress and electromagnetic interference. With three positions and a cable length of 0.3 metres, it integrates seamlessly into various automated systems, delivering stability and trustworthiness in signal performance. Its M12 Push-Pull connectors facilitate easy installation and secure connections, promoting time efficiency in setup and maintenance. Engineered for both fixed and flexible installations, this cable suits a wide array of applications, ensuring compatibility across different industries, including automation and manufacturing.

Halogen-free construction promotes environmental safety

Enhanced shielding protects against electromagnetic interference

M12 Push-Pull connectors simplify connection processes

Flexible design supports a variety of installation types

Durable material withstands harsh ambient conditions

High insulation resistance contributes to dependable performance

Lightweight yet robust, ensuring easy handling and installation

Suitable for demanding industrial applications, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy