Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€52.66

(exc. VAT)

€64.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.66

*price indicative

RS Stock No.:
518-923
Mfr. Part No.:
1476877
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

Polyurethane

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

M12, Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable combines high performance with robust design, making it ideal for demanding applications. This premium cable features advanced shielding technology, ensuring reliable signal transmission even in environments with electromagnetic interference. Its plug-and-pull design facilitates easy installation and handling, catering to various industrial needs. With a versatile length of 3 metres, the cable is constructed with halogen-free materials, promoting safety and environmental responsibility. Its durable structure and resistance to extreme conditions make it suitable for long-lasting use, ensuring dependability in any setup.

Boasts a flexible cable conduit that allows for easy routing

Designed to be highly resistant to a range of chemical substances

Features an exceptional insulation resistance, ensuring enhanced safety

Constructed with an external sheath that offers durable protection against abrasion

Equipped with a robust locking mechanism for secure connections

Engineered to withstand extreme temperatures, ensuring reliability in varied environments

Incorporates strict compliance with international standards for quality assurance

Enhanced bending capacity provides excellent durability during motion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy