Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 556-850
- Mfr. Part No.:
- 1562699
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-850
- Mfr. Part No.:
- 1562699
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN VDE 0472 part 815, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN VDE 0472 part 815, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is expertly designed to facilitate seamless connectivity in demanding industrial environments. The enduring performance is ensured through the use of high quality materials such as PUR, which is halogen free and contributes to its robust build. With its versatile configurations, this cable supports a 4 position design and is suitable for various applications across automation and control systems. Its exceptional flexibility, along with the high resistance to mechanical stresses, makes it ideal for dynamic installations.
Boasts high resistance to oil acids and environmental stresses
Accommodates extensive bending cycles for dynamic applications
IP65 IP67 and IP68 rated for superior protection against moisture and dust
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 3 m
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 3 m
