Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 519-186
- Mfr. Part No.:
- 1425120
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-186
- Mfr. Part No.:
- 1425120
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14251 | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 30 V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14251 | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Voltage 30 V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is expertly designed for reliable and efficient connections in automation applications. Featuring a four-position configuration, this robust cable is made from high-quality PVC and is ideal for harsh environments where performance matters. Its impressive specifications ensure seamless communication and control, making it an essential component for various industrial settings. The combination of a plug and socket with M12 connections provides expanded compatibility, while its ambient temperature capabilities ensure functionality across a wide range of conditions. Engineered with safety and durability in mind, this cable guarantees optimal performance for your automation tasks.
IP65, IP67, and IP68 ratings for superior protection against dust and water
Operating voltage rated at 250V AC and 250V DC for versatile usage
Four-position design facilitates effective signal transmission
Lightweight design for easy handling and installation
Unique coding type A prevents misconfiguration during installation
Related links
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Bus Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Straight Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Free Cable End to Female 4 way Straight Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way Free Cable End to 4 way Straight Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way Straight Plug M12 to 4 way Free Cable End Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way Straight Plug M12 to 3 way Free Cable End Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way Straight Socket M12 to Sensor Actuator Cable, 15 m
