Phoenix Contact Male 4 way M12, Straight to Female 4 way M12 Bus Cable, 15 m
- RS Stock No.:
- 255-9753
- Mfr. Part No.:
- 1431319
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-9753
- Mfr. Part No.:
- 1431319
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 15m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Orange | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 15m | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Orange | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus system cable is 15 m long cable with signal type FOUNDATION Fieldbus 31.25 kbps. It has plug straight M12 at one end and socket straight M12 at other end. This cable has 3 position.
Foundation Fieldbus (31.25 kbps)
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Nominal current is 4 A
Transmission medium is copper
Related links
- Phoenix Contact Male 4 way M12 to Male 4 way M12 Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 6 way M12 Straight Bus Cable, 15 m
