Phoenix Contact Male 4 way M12, Straight to 3 way Free Cable End Sensor Actuator Cable, 15 m
- RS Stock No.:
- 519-435
- Mfr. Part No.:
- 1558357
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€6,468.94
(exc. VAT)
€7,956.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6,468.94 | €129.379 |
*price indicative
- RS Stock No.:
- 519-435
- Mfr. Part No.:
- 1558357
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable designed for optimal performance in CC link applications at speeds of up to 10 Mbps. Constructed with high quality PVC, this robust and shielded cable ensures reliable signalling and longevity even in challenging environments. Its 15 metre length provides flexibility for various installation needs, while the straight M12 connector features a standard A coding for ease of use. This cable is tailored for standard applications and is suitable for use in industries where secure and efficient data transmission is paramount. Its impressive specifications, including a high insulation resistance and degree of protection, make it a dependable choice for professionals seeking excellence in connectivity solutions.
Lightweight design makes installation straightforward and efficient
Constructed from fire resistant materials enhancing safety in installations
High degree of protection suitable for harsh environmental conditions
Offers a flexible operating temperature range for diverse applications
Conforms to international safety and environmental standards which ensuring compliance
Related links
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Free Cable End Sensor Actuator Cable, 1.5 m
