Phoenix Contact Straight to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 3 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-304
Mfr. Part No.:
1415942
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

Straight, Valve Connector, Valve Connector

Connector Gender B

Male

Voltage

24 V ac, 24 V dc

Standards/Approvals

CSAus, EAC-RoHS

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is meticulously engineered to offer a reliable connection for various automation applications. Designed with a 3-position valve connector and featuring robust PVC insulation, it ensures durability and high performance under demanding conditions. The free cable end allows flexibility in installation, while the built-in LED indicator provides clear status signalling. This cable is specifically suited for standard applications where efficiency and safety are paramount, making it an ideal choice for professionals in the industrial sector. With an operating temperature range of -40 °C to 80 °C, it excels in both fixed and flexible installations, ensuring dependable performance even in challenging environments.

Integrated LED status display for quick diagnostics

Constructed with a high quality TPU housing for enhanced protection

Designed to withstand overvoltage category III providing additional safety

Free cable end facilitates versatile connection options

Features a compact external diameter to aid in space constrained installations

The cable's design includes twisted conductors reducing interference

IP65 and IP67 ratings offer excellent resistance to dust and water ingress

Related links