Phoenix Contact Free Cable End, Free Cable End to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor
- RS Stock No.:
- 270-302
- Mfr. Part No.:
- 1415942
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.55
(exc. VAT)
€20.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.55 |
*price indicative
- RS Stock No.:
- 270-302
- Mfr. Part No.:
- 1415942
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Voltage | 24, 24V ac | |
| Standards/Approvals | CSAus, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 3m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Voltage 24, 24V ac | ||
Standards/Approvals CSAus, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable designed to enhance communication and functionality in automated systems. Featuring a robust valve connector with a distinct three-position configuration, this cable ensures secure connections with maximum efficiency. With its high-quality PVC construction and the addition of a status display LED, this product offers reliability and peace of mind in demanding industrial environments.
A sturdy valve connector to withstand challenging operational conditions
Exhibits excellent insulation resistance for reliable performance
Supports both AC and DC nominal voltage for versatile usability
Related links
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Actuator/Sensor
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End Valve Connector, Valve Connector Sensor Actuator
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
