Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m

Image representative of range

Subtotal (1 box of 5 units)*

€329.81

(exc. VAT)

€405.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€329.81€65.962

*price indicative

RS Stock No.:
857-393
Mfr. Part No.:
1515109
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

15m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

M12 Socket

Connector Gender A

Female

Number of Contacts A

4

Number of Contacts B

0

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

48V ac

IP Rating

IP67

Standards/Approvals

DIN EN 60332‑2‑2

Coding

A Coded

COO (Country of Origin):
PL
The Phoenix Contact sensor/actuator cable offers reliable connectivity for industrial automation applications, featuring a robust design that ensures efficient signal transmission in challenging environments.

Four-position connector provides versatility in device integration

Shielding significantly reduces electromagnetic interference for stable performance

Halogen-free insulation ensures safer operation in case of fire

Wide operating temperature range of -40 °C to 80 °C accommodates diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy