Phoenix Contact Female 4 way M8, Right Angle to 4 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 519-773
- Mfr. Part No.:
- 1405487
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.04
(exc. VAT)
€64.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.04 |
*price indicative
- RS Stock No.:
- 519-773
- Mfr. Part No.:
- 1405487
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 4-position, halogen-free PUR cable in black-gray (RAL 7021). It features a free cable end on one side and an angled M8 socket with A coding on the other. The cable has a length of 20 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Female 4 way M8 10 m
- Phoenix Contact Female 4 way M8 2 m
