Phoenix Contact Female 4 way M8, Right Angle to Angled Socket M8 Bus Cable, 2 m
- RS Stock No.:
- 255-9938
- Mfr. Part No.:
- 1550902
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.27
(exc. VAT)
€50.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.27 |
*price indicative
- RS Stock No.:
- 255-9938
- Mfr. Part No.:
- 1550902
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Angled Socket M8 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Angled Socket M8 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact four position bus system cable which has an A coded M8 angled socket connector on one side and free end on the other side. It is compatible with interbus interface technologies.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
